AUD | USD
Favorite

FQD2N60CTM N-Channel 600V 1.9A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount D-Pak
Price & Procurement
10,765 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 0.98900 $9.89
25 0.94400 $23.60
100 0.68520 $68.52
500 0.57252 $286.26
1,000 0.48724 $487.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.14000

Excludes GST

$1.25400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FQD2N60CTMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: AU$0.43395
  • Cut Tape (CT)  : FQD2N60CTMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,765 - Immediate
  • Unit Price: AU$1.14000

FQD2N60CTM

Datasheet
Digi-Key Part Number FQD2N60CTMDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FQD2N60CTM
Copy  
Description MOSFET N-CH 600V 1.9A DPAK
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

N-Channel 600V 1.9A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount D-Pak

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 1.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 4.7Ohm @ 950mA, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 235pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 44W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number FQD2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FQD1N60CTM

MOSFET N-CH 600V 1A DPAK

ON Semiconductor

AU$0.92000 Details

FQD2P40TM

MOSFET P-CH 400V 1.56A DPAK

ON Semiconductor

AU$1.23000 Details

FQD2N100TM

MOSFET N-CH 1000V 1.6A DPAK

ON Semiconductor

AU$1.37000 Details

FQD3N60CTM-WS

MOSFET N-CH 600V 2.4A DPAK

ON Semiconductor

AU$1.28000 Details

FQD2N80TM

MOSFET N-CH 800V 1.8A DPAK

ON Semiconductor

AU$1.36000 Details

FQD16N25CTM

MOSFET N-CH 250V 16A DPAK

ON Semiconductor

AU$1.28000 Details
Additional Resources
Standard Package 1
Other Names FQD2N60CTMDKR