AUD | USD

FPF2125 Power Switch/Driver 1:1 P-Channel 1.5A SOT-23-5
Price & Procurement
10,003 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.47900 $14.79
25 1.40440 $35.11
100 1.15370 $115.37
250 1.07840 $269.60
500 0.95302 $476.51
1,000 0.82810 $828.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.65000

Excludes GST

$1.81500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : FPF2125TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.82810
  • Digi-Reel®  : FPF2125DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,003 - Immediate
  • Unit Price: Digi-Reel®

FPF2125

Datasheet
Digi-Key Part Number FPF2125CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FPF2125
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SOT23-5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.5A SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets FPF2125 Datasheet
Environmental Information Material Declaration FPF2125
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
EDA / CAD Models FPF2125 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 125mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number FPF2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APG1608CGKC/T

LED GREEN CLEAR CHIP SMD

Kingbright

AU$0.49000 Details

FPF2107

IC PWR SWITCH P-CHAN 1:1 SOT23-5

ON Semiconductor

AU$1.87000 Details

0533980871

CONN HEADER SMD 8POS 1.25MM

Molex

AU$1.20000 Details

ICS-43432

MICROPHONE MEMS DIGITAL I2S OMNI

TDK InvenSense

AU$3.38000 Details

XC8102AA01MR-G

IC PWR SWITCH P-CHAN 1:1 SOT25

Torex Semiconductor Ltd

AU$0.81000 Details

TSL25911FN

SENSOR OPT AMBIENT 6DFN

ams

AU$3.41000 Details
Additional Resources
Standard Package 1
Other Names FPF2125CT