AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.67000 AU$0.67
10 0.48200 AU$4.82
100 0.31560 AU$31.56
500 0.22902 AU$114.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.67000

Excludes GST

AU$0.73700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FOD817ASDTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.17922
  • Cut Tape (CT)  : FOD817ASDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.67000

FOD817ASD

Datasheet
Digi-Key Part Number FOD817ASDDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FOD817ASD
Copy  
Description OPTOISOLATOR 5KV TRANSISTOR 4SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD

Copy  
Customer Reference
Documents & Media
Datasheets FOD814, 817 Series
Environmental Information Material Declaration FOD817ASD
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models FOD817ASD by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 160% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
Base Part Number FOD817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FOD814ASD

OPTOISOLATOR 5KV TRANSISTOR 4SMD

ON Semiconductor

AU$0.84000 Details

TPS23753APWR

IC POE CNTRL 1 CHANNEL 14TSSOP

Texas Instruments

AU$3.81000 Details

MBRS540T3G

DIODE SCHOTTKY 40V 5A SMC

ON Semiconductor

AU$0.70000 Details

TLV431ACDBZR

IC VREF SHUNT 6V 1% SOT23-3

Texas Instruments

AU$1.13000 Details

TL431AQDBZRQ1

IC VREF SHUNT 36V 1% SOT23-3

Texas Instruments

AU$0.57000 Details

C3D02060E

DIODE SCHOTTKY 600V 2A TO252-2

Cree/Wolfspeed

AU$1.41000 Details
Additional Resources
Standard Package 1
Other Names FOD817ASDDKR