AUD | USD
Favorite

FL3100TMPX Low-Side Gate Driver IC Inverting, Non-Inverting 6-MLP (2x2)
Price & Procurement
33,518 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.45000 AU$1.45
10 1.30000 AU$13.00
25 1.23280 AU$30.82
100 0.94660 AU$94.66
250 0.83660 AU$209.15
500 0.79256 AU$396.28
1,000 0.61643 AU$616.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FL3100TMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$0.54350
  • Digi-Reel®  : FL3100TMPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,518 - Immediate
  • Unit Price: Digi-Reel®

FL3100TMPX

Datasheet
Digi-Key Part Number FL3100TMPXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FL3100TMPX
Copy  
Description IC GATE DRVR LOW-SIDE 6MLP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 6-MLP (2x2)

Copy  
Documents & Media
Datasheets FL3100T
Environmental Information Material Declaration FL3100TMPX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 13ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-MLP (2x2)
Base Part Number FL310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SG-210STF 9.8304ML

XTAL OSC XO 9.8304MHZ CMOS SMD

EPSON

AU$2.03000 Details

UCC27511DBVR

IC GATE DRVR LOW-SIDE SOT23-6

Texas Instruments

AU$1.43000 Details

FAN3111ESX

IC GATE DRVR LOW-SIDE SOT23-5

ON Semiconductor

AU$1.40000 Details

LM5109BSD/NOPB

IC GATE DRVR HALF-BRIDGE 8WSON

Texas Instruments

AU$1.43000 Details

UCC27201DR

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

AU$3.10000 Details

AP1017AEN

IC H-BRIDGE DVR 1CH 12V 8SON

AKM Semiconductor Inc.

AU$1.38000 Details
Additional Resources
Standard Package 1
Other Names FL3100TMPXCT