AUD | USD
Favorite

Price & Procurement
4,955 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.90000 $29.00
25 2.73640 $68.41
100 2.33140 $233.14
500 1.91552 $957.76
1,000 1.74138 $1,741.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.23000

Excludes GST

$3.55300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDMS86500LFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$1.74138
  • Cut Tape (CT)  : FDMS86500LFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,955 - Immediate
  • Unit Price: AU$3.23000

FDMS86500L

Datasheet
Digi-Key Part Number FDMS86500LFSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDMS86500L
Copy  
Description MOSFET N-CH 60V 25A/80A 8PQFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

N-Channel 60V 25A (Ta), 80A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 25A (Ta), 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 165nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 12530pF @ 30V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
Base Part Number FDMS86500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC2983CLX#PBF

IC SENSOR THERMAL

Analog Devices Inc.

AU$51.23000 Details

FQB44N10TM

MOSFET N-CH 100V 43.5A D2PAK

ON Semiconductor

AU$2.39000 Details

FDMS86520L

MOSFET N CH 60V 13.5A 8PQFN

ON Semiconductor

AU$2.27000 Details

FDMS86350

MOSFET N-CH 80V 25A/130A POWER56

ON Semiconductor

AU$5.03000 Details

SC20WL-3S25

CONTACT SOCKET 20-22AWG CRIMP

Souriau-Sunbank by Eaton

AU$1.31000 Details

2864082

ANOLOG FREQ TRANSDUCER DIN RAIL

Phoenix Contact

AU$435.90000 Details
Additional Resources
Standard Package 1
Other Names FDMS86500LFSDKR