AUD | USD
Favorite

FDD8424H Mosfet Array N and P-Channel 40V 9A, 6.5A 1.3W Surface Mount TO-252-4L
Price & Procurement
22,752 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.57000 AU$1.57
10 1.39800 AU$13.98
25 1.32720 AU$33.18
100 0.99530 AU$99.53
250 0.98588 AU$246.47
500 0.84366 AU$421.83
1,000 0.68726 AU$687.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.57000

Excludes GST

$1.72700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDD8424HTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: AU$0.67777
  • Cut Tape (CT)  : FDD8424HCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,752 - Immediate
  • Unit Price: AU$1.57000

FDD8424H

Datasheet
Digi-Key Part Number FDD8424HDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDD8424H
Copy  
Description MOSFET N/P-CH 40V 9A/6.5A DPAK
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Mosfet Array N and P-Channel 40V 9A, 6.5A 1.3W Surface Mount TO-252-4L

Copy  
Documents & Media
Datasheets FDD8424H
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
EDA / CAD Models FDD8424H by SnapEDA
Environmental Information Material Declaration FDD8424H
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 9A, 6.5A
Rds On (Max) @ Id, Vgs 24mOhm @ 9A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1000pF @ 20V
Power - Max 1.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO-252-4L
Base Part Number FDD842
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMC2590-TA-T

IC MTR DRVR BIPOLAR 5-60V 32TQFP

Trinamic Motion Control GmbH

AU$3.21000 Details

TMC2590-BOB40

BREAKOUTBOARD WITH TMC2590

Trinamic Motion Control GmbH

AU$53.99000 Details

TMC262-LA

IC MTR DRVR BIPLR 3.3-5.5V 32QFN

Trinamic Motion Control GmbH

AU$23.37000 Details

TMC262-LA-T

IC MTR DRVR BIPLR 3.3-5.5V 32QFN

Trinamic Motion Control GmbH

AU$24.70000 Details

DSL70E6327HTSA1

TVS DIODE 50V 9V SOT143-4

Infineon Technologies

AU$0.92000 Details

LM4040CIM3-5.0/NOPB

IC VREF SHUNT 0.5% SOT23-3

Texas Instruments

AU$1.03000 Details
Additional Resources
Standard Package 1
Other Names FDD8424HDKR