AUD | USD
Favorite

FAN3227TMX Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
41,582 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.86000 AU$1.86
10 1.66900 AU$16.69
25 1.58400 AU$39.60
100 1.21640 AU$121.64
250 1.07496 AU$268.74
500 1.01836 AU$509.18
1,000 0.79206 AU$792.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FAN3227TMXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 40,000 - Immediate
  • Unit Price: AU$0.75246
  • Cut Tape (CT)  : FAN3227TMXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,582 - Immediate
  • Unit Price: AU$1.86000

FAN3227TMX

Datasheet
Digi-Key Part Number FAN3227TMXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN3227TMX
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN3227
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC4127YME-TR

IC GATE DRVR LOW-SIDE 8SOIC

Microchip Technology

AU$1.40000 Details

STWD100NYWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

AU$1.38000 Details

SN74LVC1G00DCKR

IC GATE NAND 1CH 2-INP SC70-5

Texas Instruments

AU$0.48000 Details

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

AU$0.38000 Details

S1911-46R

JUMPER TIN SMD

Harwin Inc.

AU$0.47000 Details

LMV321ILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

AU$0.83000 Details
Additional Resources
Standard Package 1
Other Names FAN3227TMXDKR