AUD | USD

FAN3214TMX Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
10,437 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.82700 $18.27
25 1.73360 $43.34
100 1.42400 $142.40
250 1.33104 $332.76
500 1.17628 $588.14
1,000 1.02209 $1,022.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.05000

Excludes GST

$2.25500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FAN3214TMXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.02210
  • Cut Tape (CT)  : FAN3214TMXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,437 - Immediate
  • Unit Price: $2.05000

FAN3214TMX

Datasheet
Digi-Key Part Number FAN3214TMXDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FAN3214TMX
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FAN3214
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM5109BMAX/NOPB

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

$1.46000 Details

2EDN8524FXTMA1

IC GATE DRVR LOW-SIDE DSO8

Infineon Technologies

$1.84000 Details
Additional Resources
Standard Package 1
Other Names FAN3214TMXDKR