AUD | USD
Favorite

FAN3100TSX Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Price & Procurement
34,510 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.20000 AU$1.20
10 1.06700 AU$10.67
25 1.01200 AU$25.30
100 0.77700 AU$77.70
250 0.68668 AU$171.67
500 0.65052 AU$325.26
1,000 0.50596 AU$505.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.20000

Excludes GST

AU$1.32000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FAN3100TSXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: AU$0.48789
  • Cut Tape (CT)  : FAN3100TSXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,510 - Immediate
  • Unit Price: AU$1.20000

FAN3100TSX

Datasheet
Digi-Key Part Number FAN3100TSXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN3100TSX
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 13ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number FAN3100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM5109AMAX/NOPB

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

AU$2.10000 Details

NCP1117ST33T3G

IC REG LINEAR 3.3V 1A SOT223

ON Semiconductor

AU$0.66000 Details

ATMEGA32U4-AU

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

AU$5.78000 Details

TC1240AECHTR

IC REG CHARGE PUMP 2VIN SOT23A-6

Microchip Technology

AU$1.19000 Details

0ZCJ0050AF2E

PTC RESET FUSE 24V 500MA 1206

Bel Fuse Inc.

AU$0.25000 Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

AU$0.68000 Details
Additional Resources
Standard Package 1
Other Names FAN3100TSXDKR