AUD | USD
Favorite

FAN3100CSX Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Price & Procurement
26,539 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.31000 AU$1.31
10 1.17000 AU$11.70
100 0.85210 AU$85.21
500 0.71342 AU$356.71
1,000 0.55488 AU$554.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FAN3100CSXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: AU$0.51178
  • Cut Tape (CT)  : FAN3100CSXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,539 - Immediate
  • Unit Price: AU$1.31000

FAN3100CSX

Datasheet
Digi-Key Part Number FAN3100CSXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FAN3100CSX
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 13ns, 9ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number FAN3100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0022272021

CONN HEADER VERT 2POS 2.54MM

Molex

AU$0.42000 Details

IPC100N04S51R9ATMA1

MOSFET N-CH 40V 100A 8TDSON

Infineon Technologies

AU$2.43000 Details

MMSZ4703T1G

DIODE ZENER 16V 500MW SOD123

ON Semiconductor

AU$0.32000 Details

FAN3111ESX

IC GATE DRVR LOW-SIDE SOT23-5

ON Semiconductor

AU$1.34000 Details

ZXGD3009E6TA

IC GATE DRVR LOW-SIDE SOT26

Diodes Incorporated

AU$0.63000 Details

NCP81074BDR2G

IC GATE DRVR LOW-SIDE 8SOIC

ON Semiconductor

AU$2.14000 Details
Additional Resources
Standard Package 1
Other Names FAN3100CSXDKR