AUD | USD
Favorite

ESD8011MUT5G 19V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.62x0.32)
Price & Procurement
93,950 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.41900 $4.19
100 0.28550 $28.55
500 0.21416 $107.08
1,000 0.16062 $160.62
2,000 0.14724 $294.47
5,000 0.13831 $691.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.51000

Excludes GST

$0.56100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD8011MUT5GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: AU$0.12939
  • Cut Tape (CT)  : ESD8011MUT5GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,950 - Immediate
  • Unit Price: AU$0.51000

ESD8011MUT5G

Datasheet
Digi-Key Part Number ESD8011MUT5GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number ESD8011MUT5G
Copy  
Description TVS DIODE 5.5V 19V 2X3DFN
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

19V Clamp 3.6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.62x0.32)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 19V
Current - Peak Pulse (10/1000µs) 3.6A (8/20µs)
Power - Peak Pulse 34W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.10pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 2-X3DFN (0.62x0.32)
Base Part Number ESD8011
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD8006MUTAG

TVS DIODE 3.3V 8.4V 8UDFN

ON Semiconductor

AU$0.96000 Details

ESD7L5.0DT5G

TVS DIODE 5V 10.4V SOT723

ON Semiconductor

AU$1.15000 Details

ESD8004MUTAG

TVS DIODE 3.3V 8V 10UDFN

ON Semiconductor

AU$1.00000 Details

61082-061402LF

CONN RCPT 60POS SMD GOLD

Amphenol ICC (FCI)

AU$8.45000 Details

EZA-EG3A50AV

ESD SUPPRESSOR 0603

Panasonic Electronic Components

AU$0.65000 Details

MIC5327-1.8YMT-TR

IC REG LINEAR 1.8V 300MA 4TMLF

Microchip Technology

AU$0.27000 Details
Additional Resources
Standard Package 1
Other Names ESD8011MUT5GOSDKR