AUD | USD
Favorite

Price & Procurement
1,214 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.49000 AU$0.49
10 0.35600 AU$3.56
100 0.17920 AU$17.92
500 0.15878 AU$79.39
1,000 0.12355 AU$123.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.49000

Excludes GST

AU$0.53900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DF3A6.8FUT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.11058
  • Cut Tape (CT)  : DF3A6.8FUT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,214 - Immediate
  • Unit Price: AU$0.49000

DF3A6.8FUT1G

Datasheet
Digi-Key Part Number DF3A6.8FUT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number DF3A6.8FUT1G
Copy  
Description TVS DIODE 5V 16V SC70-3
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)

Copy  
Customer Reference
Documents & Media
Datasheets DF3A6.8FU
Environmental Information Material Declaration DF3A6.8FUT1G
PCN Design/Specification Copper Wire 19/May/2010
EDA / CAD Models DF3A6.8FUT1G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 16V
Current - Peak Pulse (10/1000µs) 9.37A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
Base Part Number DF3A6.8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-N8V220JX

RES ARRAY 4 RES 22 OHM 0804

Panasonic Electronic Components

AU$0.14000 Details

DSC1101CI5-020.0000T

MEMS OSC XO 20.0000MHZ CMOS SMD

Microchip Technology

AU$2.40000 Details

FDN340P

MOSFET P-CH 20V 2A SSOT3

ON Semiconductor

AU$0.65000 Details

FBMH1608HM101-T

FERRITE BEAD 100 OHM 0603 1LN

Taiyo Yuden

AU$0.23000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

AU$2.51000 Details

TSM-102-01-T-SV

CONN HEADER SMD 2POS 2.54MM

Samtec Inc.

AU$0.36000 Details
Additional Resources
Standard Package 1
Other Names DF3A6.8FUT1GOSDKR