AUD | USD
Favorite

CAT24C64YI-G EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 400ns 8-TSSOP
In Stock: 235
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.75800 $7.58
25 0.70400 $17.60
50 0.70040 $35.02
100 0.62190 $62.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.77000

Excludes GST

$0.84700

Includes GST

Alternate Package

CAT24C64YI-G

Datasheet
Digi-Key Part Number CAT24C64YI-G-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number CAT24C64YI-G
Copy  
Description IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
Copy  
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 400ns 8-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets CAT24C64
Environmental Information Material Declaration CAT24C64YI-G
PCN Assembly/Origin Qualification ONC18EE 03/Apr/2014
HTML Datasheet CAT24C64
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 400ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CAT24C64
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100