AUD | USD
Favorite

BAT54CLT3G Diode Array 1 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
38,172 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.19000 AU$0.19
10 0.17600 AU$1.76
100 0.07370 AU$7.37
500 0.05786 AU$28.93
1,000 0.04019 AU$40.19
2,000 0.03510 AU$70.19
5,000 0.03148 AU$157.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.19000

Excludes GST

AU$0.20900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54CLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 126,000 - Immediate
  • Unit Price: AU$0.03586
  • Cut Tape (CT)  : BAT54CLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 130,489 - Immediate
  • Unit Price: AU$0.20000
  • Digi-Reel®  : BAT54CLT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 130,489 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : BAT54CLT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$0.02679
  • Cut Tape (CT)  : BAT54CLT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,172 - Immediate
  • Unit Price: AU$0.19000

BAT54CLT3G

Datasheet
Digi-Key Part Number BAT54CLT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT54CLT3G
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAT,SBAT54CL Datasheet
Video File ON Semiconductor USB Type-C Solutions | Digi-Key Daily
Environmental Information Material Declaration BAT54CLT3G
Featured Product USB Type-C™ Solutions
PCN Design/Specification Copper Wire 08/Jun/2009
SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 02/Apr/2020
HTML Datasheet BAT,SBAT54CL Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

AU$0.25000 Details

640456-4

CONN HEADER VERT 4POS 2.54MM

TE Connectivity AMP Connectors

AU$0.33000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

AU$0.29000 Details

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

AU$0.61000 Details

DMP3099L-7

MOSFET P-CH 30V SOT23

Diodes Incorporated

AU$0.47000 Details

TLV431AFTA

IC VREF SHUNT 18V 1% SOT23-3

Diodes Incorporated

AU$0.60000 Details
Additional Resources
Standard Package 1
Other Names BAT54CLT3GOSDKR