AUD | USD
Favorite

BAS20LT3G Diode Standard 200V 200mA (DC) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
34,266 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.10300 AU$1.03
100 0.05590 AU$5.59
500 0.04388 AU$21.94
1,000 0.03048 AU$30.48
2,000 0.02525 AU$50.49
5,000 0.02387 AU$119.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS20LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.02032
  • Cut Tape (CT)  : BAS20LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,266 - Immediate
  • Unit Price: AU$0.15000
  • Tape & Reel (TR)  : BAS20LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.02593
  • Cut Tape (CT)  : BAS20LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,499 - Immediate
  • Unit Price: AU$0.15000
  • Digi-Reel®  : BAS20LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,499 - Immediate
  • Unit Price: Digi-Reel®

BAS20LT3G

Datasheet
Digi-Key Part Number BAS20LT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BAS20LT3G
Copy  
Description DIODE GP 200V 200MA SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 200V 200mA (DC) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets BAS19(20,21)LT1, BAS21DW5T1
Environmental Information Material Declaration BAS20LT3G
PCN Design/Specification SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 02/Apr/2020
HTML Datasheet BAS19(20,21)LT1, BAS21DW5T1
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 150V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAS20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BAS20LT3GOSDKR