AUD | USD
Favorite

Price & Procurement
12,499 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11500 $1.15
100 0.06250 $6.25
500 0.04904 $24.52
1,000 0.03405 $34.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.16000

Excludes GST

$0.17600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS20LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.02387
  • Cut Tape (CT)  : BAS20LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,266 - Immediate
  • Unit Price: AU$0.16000
  • Digi-Reel®  : BAS20LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,266 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : BAS20LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.02821
  • Cut Tape (CT)  : BAS20LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,499 - Immediate
  • Unit Price: AU$0.15000

BAS20LT1G

Datasheet
Digi-Key Part Number BAS20LT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number BAS20LT1G
Copy  
Description DIODE GP 200V 200MA SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 200V 200mA (DC) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets BAS19(20,21)LT1, BAS21DW5T1
Environmental Information Material Declaration BAS20LT1G
PCN Design/Specification Gold to Copper Wire 08/May/2007
Glue Mount Process 11/July/2008
PCN Assembly/Origin Mold Compound 02/Apr/2020
HTML Datasheet BAS19(20,21)LT1, BAS21DW5T1
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 150V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAS20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

AU$0.27000 Details

2N7002DW

MOSFET 2N-CH 60V 0.115A SC70-6

ON Semiconductor

AU$0.65000 Details

SMCJ30A

TVS DIODE 30V 48.4V DO214AB

Littelfuse Inc.

AU$0.73000 Details

TLV9051IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.95000 Details

BAS16LT1G

DIODE GP 100V 200MA SOT23-3

ON Semiconductor

AU$0.14000 Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

AU$0.21000 Details
Additional Resources
Standard Package 1
Other Names BAS20LT1GOSDKR