AUD | USD
Favorite

Price & Procurement
51,155 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17400 $1.74
25 0.16760 $4.19
100 0.09440 $9.44
500 0.07414 $37.07
1,000 0.05148 $51.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.25000

Excludes GST

$0.27500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2N7002ET1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: AU$0.04520
  • Cut Tape (CT)  : 2N7002ET1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,255 - Immediate
  • Unit Price: AU$0.25000
  • Tape & Reel (TR)  : 2N7002ET7G-ND
  • Minimum Quantity: 14,000  Non-Stock 
  • Quantity Available: 108,500 - Factory Stock 
  • Unit Price: AU$0.03405

2N7002ET1G

Datasheet
Digi-Key Part Number 2N7002ET1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number 2N7002ET1G
Copy  
Description MOSFET N-CH 60V 260MA SOT23-3
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

N-Channel 60V 260mA (Ta) 300mW (Tj) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets 2N7002E Datasheet
Environmental Information Material Declaration 2N7002ET1G
Featured Product Cordless Power Tools
PCN Design/Specification Glue Mount Process 11/July/2008
SOT23 16/Sep/2016
PCN Assembly/Origin Mult Dev Mold Comp Chg 1/Apr/2020
PCN Packaging New taping option 15/May/2019
HTML Datasheet 2N7002E Datasheet
EDA / CAD Models 2N7002ET1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 260mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.5Ohm @ 240mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.81nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 26.7pF @ 25V
FET Feature -
Power Dissipation (Max) 300mW (Tj)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number 2N7002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

AU$0.23000 Details

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

AU$0.33000 Details

BSS84

MOSFET P-CH 50V 130MA SOT23-3

ON Semiconductor

AU$0.45000 Details

ZXMP10A13FTA

MOSFET P-CH 100V 600MA SOT23-3

Diodes Incorporated

AU$0.80000 Details

LTST-C190GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

AU$0.33000 Details

B260A-13-F

DIODE SCHOTTKY 60V 2A SMA

Diodes Incorporated

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names 2N7002ET1GOSDKR