AUD | USD
Favorite

Price & Procurement
188,633 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.23000 AU$0.23
10 0.16900 AU$1.69
100 0.09130 AU$9.13
500 0.07166 AU$35.83
1,000 0.04976 AU$49.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.23000

Excludes GST

AU$0.25300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N914BWSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 183,000 - Immediate
  • Unit Price: AU$0.04123
  • Cut Tape (CT)  : 1N914BWSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 188,633 - Immediate
  • Unit Price: AU$0.22000

1N914BWS

Datasheet
Digi-Key Part Number 1N914BWSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number 1N914BWS
Copy  
Description DIODE GEN PURP 75V 150MA SOD323F
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Diode Standard 75V 150mA Surface Mount SOD-323F

Copy  
Customer Reference
Documents & Media
Datasheets 1N4448WS Datasheet
Environmental Information Material Declaration 1N914BWS
PCN Design/Specification SOD323F Material 16/Apr/2013
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Wafer Chgs 13/Apr/2020
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction 150°C (Max)
Base Part Number 1N914B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT2222ALT1G

TRANS NPN 40V 600MA SOT23

ON Semiconductor

AU$0.19000 Details

MBRS340T3G

DIODE SCHOTTKY 40V 4A SMC

ON Semiconductor

AU$0.65000 Details

2908-05WB-MG

CONN MICRO SD CARD PUSH-PUSH R/A

3M

AU$4.78000 Details

SN74LVC1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

AU$0.41000 Details

SMAJ12A

TVS DIODE 12V 19.9V DO214AC

Littelfuse Inc.

AU$0.49000 Details

PLVA650A,215

DIODE ZENER 5V 250MW SOT23

Nexperia USA Inc.

AU$0.51000 Details
Additional Resources
Standard Package 1
Other Names 1N914BWSDKR