AUD | USD
Favorite

Photo Not Available
XS3FM521510A Cable Assembly 32.8' (10.00m)
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 62.16000 AU$62.16
10 56.11600 AU$561.16
25 53.76400 AU$1,344.10
50 50.40380 AU$2,520.19
100 48.72360 AU$4,872.36
250 46.03540 AU$11,508.85
500 44.69130 AU$22,345.65
1,000 43.68323 AU$43,683.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$62.16000

Excludes GST

AU$68.37600

Includes GST

XS3FM521510A

Datasheet
Digi-Key Part Number Z12519-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XS3FM521510A
Copy  
Description CBL FMALE TO WIRE LEAD 5P 32.8'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly 32.8' (10.00m)

Copy  
Customer Reference
Documents & Media
Datasheets XS3 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XS3
Part Status Active
1st Connector Type Plug
1st Connector Gender
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 32.8' (10.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material -
Color Black
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names XS3F-M521-510-A
XS3FM521510A-ND
Z12519