AUD | USD
Favorite

G3VM-31QR(TR05) Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Price & Procurement
2,166 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 16.83000 AU$16.83
10 15.20900 AU$152.09
25 14.47720 AU$361.93
50 13.74520 AU$687.26
100 13.25720 AU$1,325.72
250 12.44384 AU$3,110.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$16.83000

Excludes GST

AU$18.51300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Z6128TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$11.38650
  • Cut Tape (CT)  : Z6128CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,166 - Immediate
  • Unit Price: AU$16.83000

G3VM-31QR(TR05)

Datasheet
Digi-Key Part Number Z6128DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G3VM-31QR(TR05)
Copy  
Description SSR RELAY SPST-NO 1.5A 0-30V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 30V
Load Current 1.5A
On-State Resistance (Max) 200 mOhms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.079", 2.00mm)
Supplier Device Package S-VSON4
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADT7420UCPZ-RL7

SENSOR DGTL -40C-150C 16LFCSP

Analog Devices Inc.

AU$10.75000 Details

LMH6611MKE/NOPB

IC OPAMP GP 1 CIRCUIT 6SOT

Texas Instruments

AU$3.04000 Details

MUX36S08IPWR

IC MUX 8:1 LOCAP CMOS 16TSSOP

Texas Instruments

AU$7.99000 Details

LTC2063IS5#TRMPBF

IC OPAMP ZER-DRIFT 1CIR TSOT23-5

Analog Devices Inc.

AU$3.60000 Details

G3VM-21UR10(TR05)

SSR RELAY SPST-NO 200MA 0-20V

Omron Electronics Inc-EMC Div

AU$15.75000 Details

ULN2803ADWRG4

TRANS 8NPN DARL 50V 0.5A 18SOIC

Texas Instruments

AU$1.88000 Details
Additional Resources
Standard Package 1
Other Names Z6128DKR