AUD | USD
Favorite

Photo Not Available
ZN-PD50-SU Infrared (IR) Dust Sensor Module
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 12,480.00000 AU$12,480.00

Submit a request for quotation on quantities greater than those displayed.

ZN-PD50-SU

Datasheet
Digi-Key Part Number ZN-PD50-SU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZN-PD50-SU
Copy  
Description AIR PARTICLE SENSOR
Copy  
Detailed Description

Infrared (IR) Dust Sensor Module

Copy  
Documents & Media
Datasheets ZN-PD-S
Design Resources Development Tool Selector
HTML Datasheet ZN-PD-S
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series ZN
Part Status Active
Type Infrared (IR)
Output Type -
Sensitivity -
Voltage - Supply -
Mounting Type DIN Rail
Operating Temperature 0°C ~ 40°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

ZN-SW11-S

ZN SOFTWARE

Omron Automation and Safety

AU$3,259.58000 Details
Additional Resources
Standard Package 1
Other Names ZNPD50SU