AUD | USD
Favorite

Photo Not Available
ZFX-SR10 Imaging Camera Monochrome CCD Chassis Mount
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2,317.97000 AU$2,317.97

Submit a request for quotation on quantities greater than those displayed.

ZFX-SR10

Datasheet
Digi-Key Part Number ZFX-SR10-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZFX-SR10
Copy  
Description IMAGING CAMERA CHASSIS MOUNT
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Imaging Camera Monochrome CCD Chassis Mount

Copy  
Documents & Media
Datasheets ZFX-C Catalog
Mfg CAD Models ZFX-SR10.igs
ZFX-SR10.x_t
ZFX-SR10.sldprt
PCN Design/Specification Multiple Devices Nameplate May/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series ZFX
Part Status Active
Type Imaging Camera
Visual Field (Max) 8.9mm x 8.9mm
Visual Field (Min) 4.9mm x 4.9mm
Installation Distance 34.0mm ~ 49.0mm
Resolution -
Light Source Integrated (Red)
Scan Rate -
Image Type Monochrome
Sensor Type CCD
Voltage - Supply 15VDC
Features -
Mounting Type Chassis Mount
Ingress Protection IP65 - Dust Tight, Water Resistant
Termination Style Cable with Connector
Operating Temperature 0°C ~ 40°C
Weight 0.441 lb (200.03 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ZFXSR10