AUD | USD

Photo Not Available
SGE-225-4-0900 01000M
Available To Order
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 397.34000 $397.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$397.34000

Excludes GST

$437.07400

Includes GST

SGE-225-4-0900 01000M

Datasheet
Digi-Key Part Number 70177-1965-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number SGE-225-4-0900 01000M
Copy  
Description SGE-225-4-0900 01000M SFTY EDGE
Copy  
Manufacturer Standard Lead Time 5 Weeks
Customer Reference
Documents & Media
Datasheets SGE,SCS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series SGE
Packaging Bulk 
Part Status Active
Length 2.953' (0.90m)
Profile (W x H) 0.98" x 0.98" (25.0mm x 25.0mm)
Material Thermoplastic Elastomer (TPE)
Operating Force 19.56lbs (8.87kg)
Actuation Angle ±30°
Inactive End Region 1.57" (40.0mm)
Cable Length 3.281' (1.00m)
Operating Temperature -10°C ~ 55°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Approval Agency CE
Base Part Number SGE-225
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 70177-1965
701771965
SGE2254090001000M