AUD | USD

Photo Not Available
SGE-225-0-1220 05000C-05000C
Non-Stock

SGE-225-0-1220 05000C-05000C

Datasheet
Digi-Key Part Number 70177-1009-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number SGE-225-0-1220 05000C-05000C
Copy  
Description SGE-225-0-1220 05000C-05000C
Copy  
Customer Reference
Documents & Media
Datasheets SGE,SCS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series SGE
Packaging Bulk 
Part Status Active
Length 4.003' (1.22m)
Profile (W x H) 0.98" x 0.98" (25.0mm x 25.0mm)
Material Thermoplastic Elastomer (TPE)
Operating Force 19.56lbs (8.87kg)
Actuation Angle ±30°
Inactive End Region 1.57" (40.0mm)
Cable Length 16.404' (5.00m) x 2
Operating Temperature -10°C ~ 55°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Approval Agency CE
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 70177-1009
701771009
SGE2250122005000C05000C