AUD | USD

MC6AC-0016 Machine Safety Controller Safety Mat 100 ~ 240VAC, 24VDC Supply Chassis Mount
Non-Stock

MC6AC-0016

Datasheet
Digi-Key Part Number Z5959-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC6AC-0016
Copy  
Description CONTROL SAFETY MAT 100-240V
Copy  
Detailed Description

Machine Safety Controller Safety Mat 100 ~ 240VAC, 24VDC Supply Chassis Mount

Copy  
Customer Reference
Documents & Media
Datasheets MC Controller Series
PCN Obsolescence/ EOL DK OBS NOTICE
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series MC
Part Status Obsolete
Controller Type Safety Mat
Number of Inputs and Type 6 - Digital
Safety Outputs and Type Relay (3)
Auxiliary Outputs and Type Relay (2)
Contact Rating @ Voltage 7A @ 230VAC
Safety Category Category 3
Voltage - Supply 100 ~ 240VAC, 24VDC
Mounting Type Chassis Mount
Termination Style Circular, Screw Terminal
Operating Temperature 0°C ~ 55°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Approval Agency CE, CSA, TUV
Weight 9 lbs (4.1 kg)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 43938-0016
43938-0016-ND
439380016
MC6AC0016
Z5959