AUD | USD
Favorite

Photo Not Available
K8DS-PA2 Voltage Asymmetry, Phase Loss, Phase Sequence 380 ~ 480VAC
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 217.20000 $217.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$217.20000

Excludes GST

$238.92000

Includes GST

K8DS-PA2

Digi-Key Part Number K8DS-PA2-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number K8DS-PA2
Copy  
Description 17.5 MM ASY PHASE SEQUENCE LO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Asymmetry, Phase Loss, Phase Sequence 380 ~ 480VAC

Copy  
Customer Reference
Documents & Media
Mfg CAD Models K8DS-PA1.igs
K8DS-PA1.x_t
K8DS-PA1.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series K8DS
Packaging Bulk 
Part Status Active
Type Voltage Asymmetry, Phase Loss, Phase Sequence
Trip Status -
Trip Range -
Delay Time 0.1 Sec ~ 30 Sec
Voltage - Supply 380 ~ 480VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 5A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names K8DSPA2