AUD | USD

Photo Not Available
G9SP-N20S-SDK Machine Safety Controller General Purpose 24VDC Supply Chassis Mount, DIN Rail
Non-Stock

G9SP-N20S-SDK

Datasheet
Digi-Key Part Number G9SP-N20S-SDK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G9SP-N20S-SDK
Copy  
Description CONTROL SAFETY GEN PURPOSE 24V
Copy  
Detailed Description

Machine Safety Controller General Purpose 24VDC Supply Chassis Mount, DIN Rail

Copy  
Customer Reference
Documents & Media
Datasheets G9SP
PCN Obsolescence/ EOL H-T40M-P Series Sep/2014
PCN Design/Specification Multiple Devices Nameplate May/2015
HTML Datasheet G9SP
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G9SP
Part Status Obsolete
Controller Type General Purpose
Number of Inputs and Type 20 - Digital
Safety Outputs and Type Solid State (8)
Auxiliary Outputs and Type -
Contact Rating @ Voltage -
Safety Category -
Voltage - Supply 24VDC
Mounting Type Chassis Mount, DIN Rail
Termination Style Screw Terminal
Operating Temperature 0°C ~ 55°C
Ingress Protection IP20
Features Test Output
Approval Agency CE, cUL, TUV
Weight 0.948 lb (430.01 g)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

CP1W-CIF01

CONNECTOR (UNIT, EXPANSION)

Omron Automation and Safety

AU$118.30000 Details

CP1W-20EDT

I/O MODULE 12 DIGITAL 8 SOLID ST

Omron Automation and Safety

AU$525.25000 Details

NB7W-TW01B

HMI TOUCHSCREEN 7.0" COLOR

Omron Automation and Safety

AU$1,413.88000 Details

CP1W-CN811

CABLE ASSEMBLY EXTENSION 2.62'

Omron Automation and Safety

AU$170.67000 Details

CP1W-ME05M

MEMORY CASSETTE

Omron Automation and Safety

AU$130.05000 Details

CP1W-20EDT1

I/O MODULE 12 DIGITAL 8 SOLID ST

Omron Automation and Safety

AU$565.66000 Details
Additional Resources
Standard Package 1
Other Names G9SPN20SSDK