AUD | USD
Favorite

Photo Not Available
FIS-0003-0191G Bar Code Reader Chassis Mount
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2,060.06000 AU$2,060.06

Submit a request for quotation on quantities greater than those displayed.

FIS-0003-0191G

Datasheet
Digi-Key Part Number FIS-0003-0191G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FIS-0003-0191G
Copy  
Description BAR CODE READER CHASSIS MOUNT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bar Code Reader Chassis Mount

Copy  
Documents & Media
Datasheets MS-3 Laser Scanner Manual
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series MS-3
Part Status Active
Type Bar Code Reader
Visual Field (Max) -
Visual Field (Min) -
Installation Distance 38.0mm ~ 102.0mm
Resolution -
Light Source -
Scan Rate 1000 scans/s
Image Type -
Sensor Type -
Voltage - Supply 5VDC
Features -
Mounting Type Chassis Mount
Ingress Protection -
Termination Style Circular
Operating Temperature 0°C ~ 50°C
Weight 0.126 lb (57.15 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FIS00030191G