AUD | USD
Favorite

Photo Not Available
E2E-X2MF1-M3 Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 172.55000 $172.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$172.55000

Excludes GST

$189.80500

Includes GST

E2E-X2MF1-M3

Datasheet
Digi-Key Part Number E2E-X2MF1-M3-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number E2E-X2MF1-M3
Copy  
Description SENSOR PROX INDUCTIVE 2MM CYLIND
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series E2E
Packaging Bulk 
Part Status Active
Sensor Type Inductive
Sensing Distance 0.079" (2mm)
Output Type PNP-NO, 3-Wire
Response Frequency 800Hz
Shielding Unshielded
Material - Body Stainless Steel
Voltage - Supply 10V ~ 40V
Termination Style Connector
Operating Temperature -40°C ~ 85°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M8
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

XS3F-E421-405-A

CBL FMALE TO WIRE LEAD 4P 16.4'

Omron Electronics Inc-EMC Div

AU$56.89000 Details

XS3F-E422-405-A

CBL FMALE RA TO WIRE 4POS 16.4'

Omron Electronics Inc-EMC Div

AU$58.92000 Details
Additional Resources
Standard Package 1
Other Names E2EX2MF1M3