AUD | USD
Favorite

E2A-M12LS04-WP-B1 5M Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12
Price & Procurement
4 In Stock
Can ship immediately Factory Stock : 94
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 141.32000 AU$141.32
5 133.88000 AU$669.40
10 119.00500 AU$1,190.05
25 111.56760 AU$2,789.19
50 107.84860 AU$5,392.43
100 104.12960 AU$10,412.96
500 98.92314 AU$49,461.57
1,000 92.97288 AU$92,972.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$141.32000

Excludes GST

AU$155.45200

Includes GST

E2A-M12LS04-WP-B1 5M

Datasheet
Digi-Key Part Number Z3400-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number E2A-M12LS04-WP-B1 5M
Copy  
Description SENSOR PROX INDUCTIVE 4MM CYLIND
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12

Copy  
Customer Reference
Documents & Media
Datasheets E2A Datasheet
Design Resources Development Tool Selector
Mfg CAD Models E2A-M12LS04-WP.sldprt
E2A-M12LS04-WP.x_t
E2A-M12LS04-WP.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Packaging Bulk 
Part Status Active
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type PNP-NO, 3-Wire
Response Frequency 1kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10V ~ 32V
Termination Style Cable Leads
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names E2A-M12LS04-WP-B1 5M-ND
E2A/M12LS04/WP/B1 5M
E2AM12LS04WPB15M
Z3400