AUD | USD
Favorite

E2A-M12LS04-WP-B1 2M Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 134.74000 $134.74
5 127.65400 $638.27
10 113.47000 $1,134.70
25 106.37840 $2,659.46
50 102.83240 $5,141.62
100 99.28640 $9,928.64
500 94.32206 $47,161.03
1,000 88.64856 $88,648.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$134.74000

Excludes GST

$148.21400

Includes GST

E2A-M12LS04-WP-B1 2M

Datasheet
Digi-Key Part Number Z3399-ND
Copy  
Manufacturer

Omron Automation and Safety

Copy  
Manufacturer Part Number E2A-M12LS04-WP-B1 2M
Copy  
Description SENSOR PROX INDUCTIVE 4MM CYLIND
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12

Copy  
Customer Reference
Documents & Media
Datasheets E2A Datasheet
Design Resources Development Tool Selector
Featured Product E2A Series Proximity Sensors
Mfg CAD Models E2A-M12LS04-WP.sldprt
E2A-M12LS04-WP.stp
E2A-M12LS04-WP.x_t
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series E2A
Packaging Bulk 
Part Status Active
Sensor Type Inductive
Sensing Distance 0.157" (4mm)
Output Type PNP-NO, 3-Wire
Response Frequency 1kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10V ~ 32V
Termination Style Cable Leads
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names E2A-M12LS04-WP-B1 2M-ND
E2AM12LS04WPB12M
Z3399