AUD | USD

Photo Not Available
82496-0010 Machine Safety Controller Safety Mat 24VDC Supply Chassis Mount, DIN Rail
Non-Stock

82496-0010

Digi-Key Part Number 82496-0010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 82496-0010
Copy  
Description CONTROL SAFETY MAT 24V
Copy  
Detailed Description

Machine Safety Controller Safety Mat 24VDC Supply Chassis Mount, DIN Rail

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL DK OBS NOTICE
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series MC
Part Status Obsolete
Controller Type Safety Mat
Number of Inputs and Type 1 - Digital
Safety Outputs and Type Relay (4)
Auxiliary Outputs and Type -
Contact Rating @ Voltage 6A @ 230VAC
Safety Category Category 3
Voltage - Supply 24VDC
Mounting Type Chassis Mount, DIN Rail
Termination Style Screw Terminal
Operating Temperature 0°C ~ 55°C
Ingress Protection IP20
Features -
Approval Agency CE, CSA, TUV
Weight 0.8 lb (362.87 g)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 824960010
MC3-SC1
MC3SC1