AUD | USD
Favorite

Price & Procurement
30,312 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.02600 $10.26
25 0.90200 $22.55
50 0.82420 $41.21
100 0.71520 $71.52
250 0.62192 $155.48
500 0.51620 $258.10
1,000 0.41980 $419.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.18000

Excludes GST

$1.29800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LVK12R020DERTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$0.42291
  • Cut Tape (CT)  : LVK12R020DERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,387 - Immediate
  • Unit Price: AU$1.18000

LVK12R020DER

Datasheet
Digi-Key Part Number LVK12R020DERDKR-ND
Copy  
Manufacturer

Ohmite

Copy  
Manufacturer Part Number LVK12R020DER
Copy  
Description RES 0.02 OHM 0.5% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets LVK Series
Product Training Modules Current Sensing Resistors
Featured Product LVK Series Resistors
PCN Assembly/Origin LVK Processing 26/Apr/2017
EDA / CAD Models LVK12R020DER by SnapEDA
LVK12R020DER by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series LVK
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±0.5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LVK12R020DERDKR