AUD | USD
Favorite

FSP01CE Force Sensing Linear Potentiometer (FSLP) Sensor Output
Price & Procurement
57 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 19.69000 AU$19.69
5 19.29000 AU$96.45
10 16.07400 AU$160.74
25 14.86880 AU$371.72
50 14.46680 AU$723.34
100 12.45750 AU$1,245.75
500 11.65382 AU$5,826.91
1,000 11.05104 AU$11,051.04
5,000 10.24733 AU$51,236.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$19.69000

Excludes GST

AU$21.65900

Includes GST

FSP01CE

Datasheet
Digi-Key Part Number FSP01CE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSP01CE
Copy  
Description FORCE SENSING POTENTIOMETER
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Force Sensing Linear Potentiometer (FSLP) Sensor Output

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series FSP
Packaging Box
Part Status Active
Sensor Type Force Sensing Linear Potentiometer (FSLP)
Output Type -
Operating Temperature -20°C ~ 60°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTB0144-2010BPB103

POT 10K LINEAR SLIDE

Bourns Inc.

AU$4.77568 Details

FSP03CE

FORCE SENSING POTENTIOMETER

Ohmite

AU$33.21000 Details

SP-L-0050-103-1%-RH

SENSOR LINEAR 50MM CONNECTOR

Spectra Symbol

AU$17.49000 Details

9615R5.1KL2.0

SENSOR LINEAR 38.1MM SOLDER LUG

Sensata-BEI Sensors

AU$53.58000 Details

34-00003

Sensor, FSLP

Interlink Electronics

AU$9.58048 Details

FSP02CE

FORCE SENSING POTENTIOMETER

Ohmite

AU$31.32000 Details
Additional Resources
Standard Package 10