AUD | USD
Favorite

DA-T263-201E-TR Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount
Price & Procurement
15,827 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.51000 AU$3.51
10 3.41600 AU$34.16
25 3.32320 AU$83.08
50 3.13840 AU$156.92
100 2.95370 AU$295.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DA-T263-201ETR-ND
  • Minimum Quantity: 200
  • Quantity Available: 15,400 - Immediate
  • Unit Price: AU$2.85300
  • Cut Tape (CT)  : DA-T263-201ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,837 - Immediate
  • Unit Price: AU$3.51000

DA-T263-201E-TR

Datasheet
Digi-Key Part Number DA-T263-201EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DA-T263-201E-TR
Copy  
Description HEATSINK FOR TO-263
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount

Copy  
Documents & Media
Datasheets D Series
Product Training Modules Quick Heatsink Guide
Design Resources Thermal Interface Materials Explained
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series D
Packaging Digi-Reel® 
Part Status Active
Type Top Mount
Package Cooled TO-263 (D²Pak)
Attachment Method Solderable Feet
Shape Rectangular, Fins
Length 0.500" (12.70mm)
Width 1.020" (25.91mm)
Diameter -
Height Off Base (Height of Fin) 0.480" (12.19mm)
Power Dissipation @ Temperature Rise 2.0W @ 30°C
Thermal Resistance @ Forced Air Flow 8.00°C/W @ 500 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7109D/TRG

HEATSINK TO-220

Aavid, Thermal Division of Boyd Corporation

AU$2.88000 Details

DV-T263-201E-TR

HEATSINK FOR TO-263

Ohmite

AU$3.24000 Details

573300D00010G

HEATSINK D2PAK .4" HIGH SMD

Aavid, Thermal Division of Boyd Corporation

AU$1.54000 Details

V2017B

HEATSINK ANOD ALUM CPU

Assmann WSW Components

AU$0.92000 Details

DA-T263-101E-TR

TO-263 HEAT SINK / POLY TAPE

Ohmite

AU$4.07000 Details

HS24

HEATSINK SMT

Apex Microtechnology

AU$19.75000 Details
Additional Resources
Standard Package 1
Other Names DA-T263-201EDKR