AUD | USD
Favorite

SA639DH/01,118 RF Mixer IC ASK, DECT, FSK Up Converter 500MHz 24-TSSOP
Price & Procurement
4,117 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.24000 AU$9.24
10 8.29300 AU$82.93
25 7.84000 AU$196.00
100 6.79440 AU$679.44
250 6.44596 AU$1,611.49
500 5.78396 AU$2,891.98
1,000 4.87804 AU$4,878.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-1106-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$4.63414
  • Cut Tape (CT)  : 568-1106-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,117 - Immediate
  • Unit Price: AU$9.24000

SA639DH/01,118

Datasheet
Digi-Key Part Number 568-1106-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SA639DH/01,118
Copy  
Description IC MIXER 500MHZ UP CONV 24TSSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Mixer IC ASK, DECT, FSK Up Converter 500MHz 24-TSSOP

Copy  
Documents & Media
Datasheets SA639
Product Training Modules RF-IF Basics
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Transf RC3 Line ASMC from 125mm to 150mm 18/Dec/2015
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series SA639
Packaging Digi-Reel® 
Part Status Active
RF Type ASK, DECT, FSK
Frequency 500MHz
Number of Mixers 2
Gain 9.2dB
Noise Figure 11dB
Secondary Attributes Up Converter
Current - Supply 10mA
Voltage - Supply 2.7V ~ 5.5V
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE4140B-Z

IC MIXER 0-6GHZ QUAD MSFT 6DFN

pSemi

AU$4.56000 Details
Additional Resources
Standard Package 1
Other Names 568-1106-6