AUD | USD
Favorite

SA636DK/01,118 RF Mixer IC Cellular, ASK, DECT, FSK, UHF, VHF RSSI Equipped 500MHz 20-SSOP
Price & Procurement
3,240 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.73000 AU$8.73
10 7.84400 AU$78.44
25 7.41600 AU$185.40
100 6.42720 AU$642.72
250 6.09756 AU$1,524.39
500 5.47132 AU$2,735.66
1,000 4.61437 AU$4,614.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-4327-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$4.08782
  • Cut Tape (CT)  : 568-4327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,240 - Immediate
  • Unit Price: AU$8.14000
  • Tube  : 568-5046-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 913 - Immediate
  • Unit Price: AU$8.14000

SA636DK/01,118

Datasheet
Digi-Key Part Number 568-4327-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SA636DK/01,118
Copy  
Description IC MIXER 500MHZ RSSI 20SSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Mixer IC Cellular, ASK, DECT, FSK, UHF, VHF RSSI Equipped 500MHz 20-SSOP

Copy  
Documents & Media
Datasheets SA636
Product Training Modules RF-IF Basics
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Featured Product SA6xx Series RF/IF Building Blocks
PCN Assembly/Origin Transf RC3 Line ASMC from 125mm to 150mm 18/Dec/2015
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series SA636
Packaging Digi-Reel® 
Part Status Active
RF Type Cellular, ASK, DECT, FSK, UHF, VHF
Frequency 500MHz
Number of Mixers 1
Gain 11dB
Noise Figure 12dB
Secondary Attributes RSSI Equipped
Current - Supply 6.5mA
Voltage - Supply 2.7V ~ 5.5V
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

OM13312,598

BOARD DEMO SA636DK

NXP USA Inc.

AU$195.59000 Details
You May Also Be Interested In

SA616DK/01,118

IC MIXR 150MHZ RSSI EQUIP 20SSOP

NXP USA Inc.

AU$8.19000 Details

SA602AD/01,118

IC MIXER 500MHZ UP CONVRT 8SO

NXP USA Inc.

AU$4.55000 Details
Additional Resources
Standard Package 1
Other Names 568-4327-6