AUD | USD
Favorite

SA616BS,115 RF Mixer IC General Purpose With Amplifier 150MHz 20-HVQFN (4x4)
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.37000 AU$7.37
10 6.62200 AU$66.22
25 6.25920 AU$156.48
100 5.42500 AU$542.50
250 5.14676 AU$1,286.69
500 4.61822 AU$2,309.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-11567-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: AU$3.89487
  • Cut Tape (CT)  : 568-11567-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: AU$7.37000

SA616BS,115

Datasheet
Digi-Key Part Number 568-11567-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SA616BS,115
Copy  
Description IC MIXER FM IF SYSTEM LV 20HVQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Mixer IC General Purpose With Amplifier 150MHz 20-HVQFN (4x4)

Copy  
Documents & Media
Datasheets SA616
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Transf RC3 Line ASMC from 125mm to 150mm 18/Dec/2015
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type General Purpose
Frequency 150MHz
Number of Mixers 2
Gain 17dB
Noise Figure 6.8dB
Secondary Attributes With Amplifier
Current - Supply 3.5mA
Voltage - Supply 2.7V ~ 7V
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-HVQFN (4x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-11567-6