AUD | USD
Favorite

PN7120A0EV/C10801Y RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I²C 1.65V ~ 3.6V 49-VFBGA
Price & Procurement
2,619 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.69000 AU$9.69
10 8.70200 AU$87.02
25 8.22640 AU$205.66
100 6.76410 AU$676.41
250 6.06932 AU$1,517.33
500 5.84998 AU$2,924.99
1,000 4.86279 AU$4,862.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-12485-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$4.92629
  • Cut Tape (CT)  : 568-12485-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,619 - Immediate
  • Unit Price: AU$10.20000

PN7120A0EV/C10801Y

Datasheet
Digi-Key Part Number 568-12485-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PN7120A0EV/C10801Y
Copy  
Description IC RFID READER 13.56MHZ 49VFBGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I²C 1.65V ~ 3.6V 49-VFBGA

Copy  
Documents & Media
Datasheets PN7120
Product Training Modules PN7120 Full NFC Solution
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Featured Product PN7120 NFC Controller
EDA / CAD Models PN7120A0EV/C10801Y by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC
Interface I²C
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 49-VFBGA
Supplier Device Package 49-VFBGA (4x4.3)
Base Part Number PN71
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-2395

NFC CLICK

MikroElektronika

AU$58.84000 Details
You May Also Be Interested In

PN5321A3HN/C106,55

IC RFID RDR/TRAN 13.56MZ 40HVQFN

NXP USA Inc.

AU$18.24000 Details

ST25R3911B-AQFT

IC RFID READER 13.56MHZ 32QFN

STMicroelectronics

AU$9.78000 Details

PN7150B0HN/C11002Y

IC RFID READER 13.56MHZ 40HVQFN

NXP USA Inc.

AU$10.69000 Details

OM5577/PN7120SM

BOARD NFC CTLR PN7120A

NXP USA Inc.

AU$60.32000 Details
Additional Resources
Standard Package 1
Other Names 568-12485-6