AUD | USD
Favorite

NXQ1TXH5/101J RF Transmitter 110kHz ~ 205kHz Antenna 32-VFQFN Exposed Pad
Price & Procurement
10,902 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.87000 AU$7.87
10 7.02800 AU$70.28
25 6.32520 AU$158.13
100 5.76280 AU$576.28
250 5.20060 AU$1,300.15
500 4.66652 AU$2,333.26
1,000 3.93561 AU$3,935.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-12937-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$3.58422
  • Cut Tape (CT)  : 568-12937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,902 - Immediate
  • Unit Price: AU$7.87000

NXQ1TXH5/101J

Datasheet
Digi-Key Part Number 568-12937-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NXQ1TXH5/101J
Copy  
Description RF XMITTER 110-205KHZ 32VFQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Transmitter 110kHz ~ 205kHz Antenna 32-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets NXQ1TXH5 Datasheet
NXQ1TXH5, NXQ1TXL5 Brochure
Environmental Information NXP RoHS3 Cert
EDA / CAD Models NXQ1TXH5/101J by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 110kHz ~ 205kHz
Applications General Purpose
Modulation or Protocol -
Data Rate (Max) -
Power - Output -
Current - Transmitting 20mA
Data Interface I²C
Antenna Connector -
Memory Size -
Features -
Voltage - Supply 3.4V ~ 5.25V
Operating Temperature -20°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WT505090-10K2-A11-G

TX 1 COIL 1 LYR 6.3UH

TDK Corporation

AU$12.92000 Details

1PS76SB10,115

DIODE SCHOTTKY 30V 200MA SOD323

Nexperia USA Inc.

AU$0.42000 Details

FC-135 32.7680KA-A5

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

AU$0.70000 Details

NXQ1TXL5/101J

LOW-COST ONE-CHIP 5 V QI WIRELES

NXP USA Inc.

AU$3.94264 Details

1PS76SB10,135

DIODE SCHOTTKY 30V 200MA SOD323

Nexperia USA Inc.

AU$0.42000 Details

WT303012-12F2-ID

TX 1 COIL 2 LYR 6.3UH

TDK Corporation

AU$9.92000 Details
Additional Resources
Standard Package 1
Other Names 568-12937-6