AUD | USD
Favorite

Price & Procurement
1,014 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 25.58000 $25.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$25.58000

Excludes GST

$28.13800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : MK24FN1M0VDC12RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: AU$24.67637
  • Digi-Reel®  : MK24FN1M0VDC12RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,014 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : MK24FN1M0VDC12-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 72 - Immediate
  • Unit Price: AU$24.92000

MK24FN1M0VDC12R

Datasheet
Digi-Key Part Number MK24FN1M0VDC12RCT-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number MK24FN1M0VDC12R
Copy  
Description IC MCU 32BIT 1MB FLASH 121XFBGA
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 121-XFBGA (8x8)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Kinetis K20
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity CANbus, EBI/EMI, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 83
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 37x16b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 121-XFBGA
Supplier Device Package 121-XFBGA (8x8)
Base Part Number MK24FN1M0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

U-MULTILINK

USB MULTILINK PROGRAMMER

NXP USA Inc.

AU$295.75000 Details

FRDM-K64F

FREEDOM K24/K63/K64 EVAL BRD

NXP USA Inc.

AU$56.78000 Details

U-MULTILINK-FX

USB MULTILINK FX PROGRAMMER

NXP USA Inc.

AU$550.24000 Details

FRDM-K64F-AGM01

EVB KIT FRDM-K64F/FRDM-STBCAGM01

NXP USA Inc.

AU$76.06000 Details

MIKROE-3485

MCU CARD FOR KINETIS MK24FN1M0VD

MikroElektronika

AU$74.36000 Details
You May Also Be Interested In

5.0SMDJ40A

TVS DIODE 40V 64.5V DO214AB

Littelfuse Inc.

AU$2.37000 Details
Additional Resources
Standard Package 1
Other Names MK24FN1M0VDC12RCT