BZX84-C6V8/LF1VL Zener Diode 6.8V 250mW ±5% Surface Mount TO-236AB (SOT23)
Product Overview
Digi-Key Part Number BZX84-C6V8/LF1VL-ND
Copy   BZX84-C6V8/LF1VL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZX84-C6V8/LF1VL

Copy   BZX84-C6V8/LF1VL
Description DIODE ZENER TO-236AB SOT23
Copy   DIODE ZENER TO-236AB SOT23
Detailed Description

Zener Diode 6.8V 250mW ±5% Surface Mount TO-236AB (SOT23)

Copy   Zener Diode 6.8V 250mW ±5% Surface Mount TO-236AB (SOT23)
Documents & Media
Datasheets BZX84 Series
Environmental Information NXP RoHS3 Cert
PCN Obsolescence/ EOL EOL 01/Jun/2016
HTML Datasheet BZX84 Series
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 2µA @ 4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 934069503235

21:46:59 8/24/2019