AUD | USD
Favorite

NRF52832-QFAB-R7 IC RF TxRx + MCU Bluetooth ANT, Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Price & Procurement
848 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.55000 AU$8.55
10 7.62600 AU$76.26
25 6.86240 AU$171.56
100 6.25250 AU$625.25
250 5.64244 AU$1,410.61
500 5.06292 AU$2,531.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : 1490-1070-ND
  • Minimum Quantity: 1
  • Quantity Available: 193 - Immediate
  • Unit Price: AU$8.13000
  • Tape & Reel (TR)  : 1490-1055-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$3.86328
  • Cut Tape (CT)  : 1490-1055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,153 - Immediate
  • Unit Price: AU$8.55000
  • Digi-Reel®  : 1490-1055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,153 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1490-1069-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$4.06661
  • Cut Tape (CT)  : 1490-1069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 848 - Immediate
  • Unit Price: AU$8.55000

NRF52832-QFAB-R7

Datasheet
Digi-Key Part Number 1490-1069-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NRF52832-QFAB-R7
Copy  
Description IC RF TXRX+MCU BLUETOOTH 48VFQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth ANT, Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nordic Semiconductor ASA
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol ANT, Bluetooth v5.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 4dBm
Sensitivity -96dBm
Memory Size 256kB Flash, 32kB RAM
Serial Interfaces I²S, SPI, UART
GPIO 32
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 5.4mA
Current - Transmitting 7.5mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

WSM-BL241-ADA-008DK

BLE 5 NORDIC NRF52832 DEV KIT

Murata Electronics

AU$60.20000 Details
You May Also Be Interested In

NRF52832-QFAB-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

AU$8.55000 Details

BLUENRG-232

IC RF TXRX+MCU BLUETOOTH 32VFQFN

STMicroelectronics

AU$5.63000 Details

NRF52810-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

AU$5.44000 Details
Additional Resources
Standard Package 1
Other Names 1490-1069-6