AUD | USD

AS24AH Slide Switch SP3T Through Hole, Right Angle
Price & Procurement
21 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 10.10000 $10.10
10 9.63600 $96.36
25 8.76320 $219.08
100 7.57040 $757.04
300 6.88223 $2,064.67
500 6.37752 $3,188.76
1,000 5.91870 $5,918.70
2,400 5.67840 $13,628.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$10.10000

Excludes GST

$11.11000

Includes GST

AS24AH

Datasheet
Digi-Key Part Number 360-3964-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number AS24AH
Copy  
Description SWITCH SLIDE SP3T 0.4VA 28V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Slide Switch SP3T Through Hole, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series AS
Packaging Tray 
Part Status Active
Circuit SP3T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard
Actuator Length 2.50mm
Contact Material Phosphor Bronze
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features Jumper needed to achieve triple throw
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA), Nylon, Glass Filled
Switch Travel 2.50mm
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Force 260gf
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

AS22AH

SWITCH SLIDE DPDT 0.4VA 28V

NKK Switches

AU$8.23000 Details

684M3W3K103L461

CONN D-SUB PLUG 3POS R/A SLDR

NorComp Inc.

AU$15.05000 Details
Additional Resources
Standard Package 100
Other Names 360-3964
AS24AH-ND
AS24AH-RO
AS24AH-RO-ND