Add To Favorites
NJG1159PHH-TE1 RF Amplifier IC Galileo, GLONASS, GPS 1.575GHz, 1.602GHz Module
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.35000 AU$2.35
10 2.08000 AU$20.80
25 1.87760 AU$46.94
100 1.64300 AU$164.30
250 1.44176 AU$360.44
500 1.27410 AU$637.05
1,000 1.00587 AU$1,005.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NJG1159PHH-TE1DKR-ND
Copy   NJG1159PHH-TE1DKR-ND
Quantity Available 12,257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJG1159PHH-TE1

Copy   NJG1159PHH-TE1
Description IC AMP GALIL 1.575/1.602GHZ MOD
Copy   IC AMP GALIL 1.575/1.602GHZ MOD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Amplifier IC Galileo, GLONASS, GPS 1.575GHz, 1.602GHz Module

Copy   RF Amplifier IC Galileo, GLONASS, GPS 1.575GHz, 1.602GHz Module
Documents & Media
Datasheets NJG1159PHH
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 1.575GHz, 1.602GHz
P1dB -
Gain 16dB
Noise Figure 1.7dB
RF Type Galileo, GLONASS, GPS
Voltage - Supply 1.5V ~ 3.3V
Current - Supply 3.7mA
Test Frequency -
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NJG1157PCD-TE1 - NJR Corporation/NJRC | NJG1157PCD-TE1CT-ND DigiKey Electronics
  • NJG1157PCD-TE1
  • NJR Corporation/NJRC
  • IC AMP GPS 1.575GHZ 1.602GHZ MOD
  • Unit Price AU$2.55000
  • NJG1157PCD-TE1CT-ND
  • BGA824N6E6327XTSA1 - Infineon Technologies | BGA824N6E6327XTSA1CT-ND DigiKey Electronics
  • BGA824N6E6327XTSA1
  • Infineon Technologies
  • IC AMP GALIL 1.55-1.615GHZ TSNP6
  • Unit Price AU$1.12000
  • BGA824N6E6327XTSA1CT-ND
  • BGA725L6E6327FTSA1 - Infineon Technologies | BGA725L6E6327FTSA1CT-ND DigiKey Electronics
  • BGA725L6E6327FTSA1
  • Infineon Technologies
  • IC AMP GPS 1.55-1.615GHZ TSLP6-2
  • Unit Price AU$0.60000
  • BGA725L6E6327FTSA1CT-ND
  • BGA715N7E6327XTSA2 - Infineon Technologies | BGA715N7E6327XTSA2CT-ND DigiKey Electronics
  • BGA715N7E6327XTSA2
  • Infineon Technologies
  • IC AMP GPS 1.55-1.615GHZ TSNP7-1
  • Unit Price AU$2.14000
  • BGA715N7E6327XTSA2CT-ND
  • MM3Z4V7B - ON Semiconductor | MM3Z4V7BCT-ND DigiKey Electronics
  • MM3Z4V7B
  • ON Semiconductor
  • DIODE ZENER 4.7V 200MW SOD323F
  • Unit Price AU$0.32000
  • MM3Z4V7BCT-ND
Additional Resources
Standard Package ? 1
Other Names NJG1159PHH-TE1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJG1159PHH-TE1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.89409
  • Cut Tape (CT) ? : NJG1159PHH-TE1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,257 - Immediate
  • Unit Price: AU$2.35000

00:35:24 6/17/2019