AUD | USD
Favorite

Price & Procurement
4,475 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.11000 AU$1.11
10 1.08000 AU$10.80
25 1.03920 AU$25.98
100 0.90190 AU$90.19
250 0.82288 AU$205.72
500 0.76468 AU$382.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 563-1095-2-ND
  • Minimum Quantity: 1,900
  • Quantity Available: 3,800 - Immediate
  • Unit Price: AU$0.64285
  • Cut Tape (CT)  : 563-1095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,475 - Immediate
  • Unit Price: AU$1.11000

CSS-1310TB

Datasheet
Digi-Key Part Number 563-1095-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSS-1310TB
Copy  
Description SWITCH SLIDE SP3T 100MA 12V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Slide Switch SP3T Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets CSS Series
Product Training Modules Slide Switch
3D CAD Models
Mfg CAD Models CSS-1310TB
PCN Assembly/Origin CUS/CSS Assembly Chg 30/Jan/2019
HTML Datasheet CSS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series CSS
Packaging Digi-Reel® 
Part Status Active
Circuit SP3T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Liquid Crystal Polymer (LCP)
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 102 ~ 357gf
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCM13SMTR

SWITCH SLIDE SP3T 300MA 6V

C&K

AU$1.68000 Details

CUS-13TB

SWITCH SLIDE SP3T 300MA 4V

Nidec Copal Electronics

AU$1.31000 Details

693071010811

CONN MICRO SD CARD PUSH-PUSH R/A

Würth Elektronik

AU$4.86000 Details

MAX6070BAUT18+T

IC VREF SERIES 0.08% SOT23-6

Maxim Integrated

AU$3.29000 Details

CSS-1310MC

SWITCH SLIDE SP3T 100MA 12V

Nidec Copal Electronics

AU$1.06000 Details

BLM21BD102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

AU$0.28000 Details
Additional Resources
Standard Package 1
Other Names 563-1095-6