AUD | USD

Price & Procurement
17,343 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.37300 $13.73
25 1.28280 $32.07
100 1.11380 $111.38
250 1.01344 $253.36
500 0.93954 $469.77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.42000

Excludes GST

$1.56200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 563-1023-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.87963
  • Cut Tape (CT)  : 563-1023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,343 - Immediate
  • Unit Price: $1.42000
  • Bag  : CJS-1201A-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.12490

CJS-1201TA

Datasheet
Digi-Key Part Number 563-1023-6-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number CJS-1201TA
Copy  
Description SWITCH SLIDE SPDT 100MA 6V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch SPDT Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets CJS Series Datasheet
Product Training Modules CJS & CAS Slide Switches
3D CAD Models
Featured Product CJS and CAS Series Surface-Mount Slide Switches
Mfg CAD Models CJS-1201TA
PCN Packaging Mult Dev Reel Color Chg 30/Jan/2019
HTML Datasheet CJS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series CJS
Packaging Digi-Reel® 
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-Off-On
Current Rating (Amps) 100mA (DC)
Voltage Rating - DC 6V
Actuator Type Flush
Actuator Length Flush
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Surface Mount
Termination Style J Lead
Features Tape Seal
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.60mm
Mechanical Life -
Electrical Life 200 Cycles
Operating Force 600gf
Base Part Number CJS-1201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CJS-1200TA

SWITCH SLIDE SPDT 100MA 6V

Nidec Copal Electronics

$1.10000 Details

KMR243GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

$0.84000 Details

BAS316,115

DIODE GEN PURP 100V 250MA SOD323

Nexperia USA Inc.

$0.18000 Details

PJ-063AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

$1.92000 Details

PJ-051AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

$1.32000 Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.61000 Details
Additional Resources
Standard Package 1
Other Names 563-1023-6