AUD | USD

13AL-090-0020-X Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Non-Stock

13AL-090-0020-X

Datasheet
Digi-Key Part Number 13AL-090-0020-X-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number 13AL-090-0020-X
Copy  
Description SWITCH PUSH SPST-NO 0.005A 5V
Copy  
Detailed Description

Pushbutton Switch SPST-NO Standard, Illuminated Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 13AL Series
Product Training Modules Pushbutton Switch
PCN Obsolescence/ EOL Mult Devs - obsolete 23/MAR/2020
PCN Design/Specification 13AL series Design chg 4/OCT/2019
HTML Datasheet 13AL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series 13AL
Packaging Tray 
Part Status Obsolete
Mounting Type Through Hole
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 5mA (DC)
Voltage Rating - DC 5V
Actuator Type Square, Button
Color - Actuator/Cap Blue
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 2.1 VDC
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -10°C ~ 60°C
Mechanical Life -
Electrical Life 300,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 30