AUD | USD
Favorite

Price & Procurement
1,607 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.63800 $6.38
50 0.48220 $24.11
100 0.41990 $41.99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.91000

Excludes GST

$1.00100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-2194-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.31108
  • Cut Tape (CT)  : 493-2194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,607 - Immediate
  • Unit Price: AU$0.91000

UWT1E471MNL1GS

Datasheet
Digi-Key Part Number 493-2194-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UWT1E471MNL1GS
Copy  
Description CAP ALUM 470UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

470µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UWT
Packaging Digi-Reel® 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 300mA @ 120Hz
Ripple Current @ High Frequency 450mA @ 10kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-2194-6