AUD | USD
Favorite

Price & Procurement
36,486 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.72200 $7.22
50 0.54640 $27.32
100 0.47580 $47.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.02000

Excludes GST

$1.12200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-9430-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 36,486 - Immediate
  • Unit Price: AU$0.35246
  • Cut Tape (CT)  : 493-9430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,486 - Immediate
  • Unit Price: AU$1.02000

UCW1V221MNL1GS

Datasheet
Digi-Key Part Number 493-9430-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCW1V221MNL1GS
Copy  
Description CAP ALUM 220UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

220µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCW
Packaging Digi-Reel® 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 300mA @ 120Hz
Ripple Current @ High Frequency 600mA @ 100kHz
Impedance 220 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-9430-6